There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Mini contactor
B7D-30-10-05
2-pin
4 makers
4 makers
220 V DC
240 V DC
220 - 240 V DC
400 V AC
20 A
5.5 kW
Screws
1 pc(s)
FALSE
5.5 kW
3
0
1
0
12 A
20 A
220-240 V
Screw connection
DC
2.2371 kW
yes
Datasheet 3111954 ABB B7D-30-10-05 Mini contactor 4 makers 5.5 kW Piece 1 pc(s)
User & Safety Instructions 3111954 ABB B7D-30-10-05 Mini contactor 4 makers 5.5 kW Piece 1 pc(s)