There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Mini contactor
BC6-30-01-01
3 makers
1 breaker
24 V DC
24 V DC (max)
400 V AC
20 A
4 kW
+ auxiliary contact
Screws
1 pc(s)
52.5
57.5 mm
46.7 mm
FALSE
4 kW
3
0
0
1
8 A
16 A
24-24 V
24-24 V
24-24 V
Screw connection
220-690 V
220-690 V
DC
1.491
yes
Datasheet 3111639 ABB BC6-30-01-01 Mini contactor 3 makers, 1 breaker 4 kW + auxiliary contact Piece 1 pc(s)
User & Safety Instructions 3111639 ABB BC6-30-01-01 Mini contactor 3 makers, 1 breaker 4 kW + auxiliary contact Piece 1 pc(s)