There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single
Mini contactor
BC6-30-10-01
2-pin
4 makers
4 makers
24 V DC
24 V DC (max)
400 V AC
20 A
4 kW
+ auxiliary contact
Screws
1 pc(s)
52.5
57.5 mm
46.7 mm
FALSE
4 kW
3
0
1
0
8 A
16 A
24-24 V
24-24 V
24-24 V
Screw connection
220-690 V
220-690 V
DC
1.491
yes
Datasheet 3111644 ABB BC6-30-10-01 Mini contactor 4 makers 4 kW + auxiliary contact Single 1 pc(s)
User & Safety Instructions 3111644 ABB BC6-30-10-01 Mini contactor 4 makers 4 kW + auxiliary contact Single 1 pc(s)