There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Mini contactor
BC6-30-10-2.4-54
4 makers
4 makers
36 V DC
65 V DC
36 - 65 V DC
20 A
4 kW
Screws
1 pc(s)
FALSE
4 kW
3
0
1
0
9 A
20 A
36-65 V
Screw connection
DC
1.4914 kW
yes
Datasheet 3111654 ABB BC6-30-10-2.4-54 Mini contactor 4 makers 4 kW Piece 1 pc(s)
User & Safety Instructions 3111654 ABB BC6-30-10-2.4-54 Mini contactor 4 makers 4 kW Piece 1 pc(s)