There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single
Mini contactor
BC7-30-01-07
2-pin
3 makers
1 breaker
12 V DC
12 V DC (max)
20 A
5.5 kW
Screws
1 pc(s)
FALSE
5.5 kW
3
0
0
1
12 A
20 A
12-12 V
Screw connection
DC
2.2371 kW
yes
Datasheet 3111843 ABB BC7-30-01-07 Mini contactor 3 makers, 1 breaker 5.5 kW Single 1 pc(s)
User & Safety Instructions 3111843 ABB BC7-30-01-07 Mini contactor 3 makers, 1 breaker 5.5 kW Single 1 pc(s)