There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Mini contactor
BC7-30-10-P-1.4-81
4 makers
4 makers
24 V DC
24 V DC (max)
12 A
5.5 kW
+ auxiliary contact
Solder pins
1 pc(s)
47.5
45.2 mm
47.7 mm
FALSE
5.5 kW
3
0
1
0
11 A
20 A
24-24 V
24-24 V
24-24 V
PCB connection
220-690 V
220-690 V
DC
2.237
yes
Datasheet 3111886 ABB BC7-30-10-P-1.4-81 Mini contactor 4 makers 5.5 kW + auxiliary contact 1 pc(s)
User & Safety Instructions 3111886 ABB BC7-30-10-P-1.4-81 Mini contactor 4 makers 5.5 kW + auxiliary contact 1 pc(s)