There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Mini contactor
BC7-30-10-P-2.4-51
2-pin
4 makers
4 makers
17 V DC
32 V DC
17 - 32 V DC
400 V AC
12 A
5.5 kW
Solder pins
1 pc(s)
FALSE
5.5 kW
3
0
1
0
12 A
12 A
17-32 V
PCB connection
DC
2.2371 kW
yes
Datasheet 3111884 ABB BC7-30-10-P-2.4-51 Mini contactor 4 makers 5.5 kW 1 pc(s)
User & Safety Instructions 3111884 ABB BC7-30-10-P-2.4-51 Mini contactor 4 makers 5.5 kW 1 pc(s)