There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Interface relay
CR-S110VADC1CRGS
Screw terminal
110 V AC
110 V DC
1 change-over
Gold plated contacts
250 V DC/AC
6 A
IP20
88.5 mm
6.3 mm
76.4 mm
(L x W x H) 88.5 x 6.3 x 76.4 mm
1 pc(s)
6 A
6.3 mm
76.4 mm
88.5 mm
FALSE
Polarized
Mono stable
FALSE
Single contact
TRUE
Screw connection
110-110 V
110-110 V
110-110 V
Other
IP20
FALSE
Other
AC/DC
0
0
1
not relevant
Datasheet 3111328 ABB CR-S110VADC1CRGS Interface relay Switching current (max.): 6 A 1 change-over Piece 1 pc(s)
User & Safety Instructions 3111328 ABB CR-S110VADC1CRGS Interface relay Switching current (max.): 6 A 1 change-over Piece 1 pc(s)