

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Timer
230 V
2-channel
DW2
2CSM222521R1000
(L x W x H) 87 x 35 x 65 mm
5 years
35 mm
65 mm
87 mm
0
DIN rail
35 mm
65 mm
87 mm
2
0
2
FALSE
TRUE
FALSE
Change-over contact (NO/NC)
FALSE
2
FALSE
TRUE
TRUE
TRUE
TRUE
TRUE
TRUE
TRUE
TRUE
TRUE
TRUE
AC
TRUE
TRUE
FALSE
TRUE
5
0
1 min
1 min
16 A
TRUE
IP20
0.5 s
TRUE
FALSE
500 W
not relevant
Datasheet 3103175 ABB DW2 Timer 230 V
User & Safety Instructions 3103175 ABB DW2 Timer 230 V