
Highlights & Details
EH1420-GM1926 E-Clips bracket horizontally to 14-20mm + tube clamp 19-26mm, lockable
- Versatile application: Combined solution for fast attachment of pipe protection tubes to steel beams.
- High carrier capacity: Specially developed for flange thicknesses from 14 mm to 20 mm.
- Pipe compatibility: Secure support for pipes with diameters from 19 mm to 26 mm (equivalent to PG sizes 13.5 and 16).
- Tool-free installation: Quick and reliable installation by simply striking with a hammer - no drilling or screwing required.
- Excellent protection against corrosion: High quality F8+ zinc phosphate coating (chrome-free) for a salt spray resistance of over 600 hours; Ideal for indoor and outdoor areas.
- Strong load capacity: Vertical load limit of up to 45 kg for permanent safety.
Technical specifications
- DIN standard: Manufactured according to DIN EN 10132-4
- Coating code F8+
- Max. load carrying capacity 45 kg.
- Product type
Rail bracket
- Material
Spring steel
- Content
25 pc(s)
- Shape
Combination of carrier clamp (type EH) and line protection clip (type GM)
- Material properties
tempered
corrosion-protected
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3744152 ABB E-Klips EH1420-GM1926 Trägerklammer waagrecht Rail bracket Spring steel 7TCA084030R1107 25 pc(s)
User & Safety Instructions
User & Safety Instructions 3744152 ABB E-Klips EH1420-GM1926 Trägerklammer waagrecht Rail bracket Spring steel 7TCA084030R1107 25 pc(s)
Description
Efficiency on the carrier - The tool-free solution for the cable protection.
The ABB E-Klips mounting bracket EH1420-GM1926 enables an extremely fast and safe mounting of pipe protection tubes at steel constructions without time-consuming drilling. With its wide clamping range of 14–20 mm and the robust housing for pipes up to 26 mm diameter, it is the ideal choice for industrial electrical installations. Thanks to the innovative F8+ coating it also offers an excellent corrosion protection for demanding environments indoors and outdoors. Put your infrastructure projects on proven quality for decades.
This text is machine translated.
The ABB E-Klips mounting bracket EH1420-GM1926 enables an extremely fast and safe mounting of pipe protection tubes at steel constructions without time-consuming drilling. With its wide clamping range of 14–20 mm and the robust housing for pipes up to 26 mm diameter, it is the ideal choice for industrial electrical installations. Thanks to the innovative F8+ coating it also offers an excellent corrosion protection for demanding environments indoors and outdoors. Put your infrastructure projects on proven quality for decades.
This text is machine translated.
Scope of delivery
- 25 items per pack










