
Highlights & Details
EH38-GM1926 E-Clips bracket horizontally to 3-8mm + pipe clamp 19-26mm, which can be locked
- Versatile application: Specially developed carrier clamp for reliable fixing of conduction protection tubes at steel constructions.
- Accurate fit: Suitable for flange thicknesses from 3 mm to 8 mm and pipe outer diameter from 19 mm to 26 mm (corresponds to PG type 13.5/16).
- Outstanding corrosion protection: High quality F8+ zinc phosphate coating (chrome-free), salt spray resistant for over 600 hours and Ideal for slightly corrosive interior and exterior areas.
- Quick mounting: Time saving installation without drilling or additional screws - only simple tools such as a hammer are required.
- High security: Checked maximum load of 45 kg per attachment point.
Technical specifications
- Two-stage zinc phosphate coating (chrome-free) with waterproof cover (F8+ surface key)
- Suitable for carrier thicknesses of 3 - 8 mm
- Suitable for diameters from 19 - 26 mm
- Quality assurance certified according to EN ISO 9001
- Product type
Rail bracket
- Material
Spring steel
- Content
25 pc(s)
- Shape
Type EH-GM (combination of carrier clamp EH and clip GM)
- Material properties
tempered
corrosion-protected
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3744154 ABB E-Klips EH38-GM1926 Trägerklammer waagrecht Rail bracket Spring steel 7TCA084030R1135 25 pc(s)
User & Safety Instructions
User & Safety Instructions 3744154 ABB E-Klips EH38-GM1926 Trägerklammer waagrecht Rail bracket Spring steel 7TCA084030R1135 25 pc(s)
Description
Efficient tube installation without drilling: The EH38-GM1926 bracket.
With the E-clips spring steel mounting systems from ABB you can implement the installation of pipe protectors (19–26 mm) on steel carriers (3–8 mm) in record time. With revolutionary F8+ zinc phosphate coating, the bracket provides long-lasting corrosion protection and is therefore ideal for demanding indoor and outdoor environments. Benefit from a tested capacity of 45 kg and the proven ABB quality for safe and professional electric installation.
This text is machine translated.
With the E-clips spring steel mounting systems from ABB you can implement the installation of pipe protectors (19–26 mm) on steel carriers (3–8 mm) in record time. With revolutionary F8+ zinc phosphate coating, the bracket provides long-lasting corrosion protection and is therefore ideal for demanding indoor and outdoor environments. Benefit from a tested capacity of 45 kg and the proven ABB quality for safe and professional electric installation.
This text is machine translated.
Scope of delivery
- 1 pack with 25 brackets










