Installation relays E297 are electro magnetically activated small contactors with 18mm width (1 module unit). These installation relays can be used to create a reliable consumer control. As a rule, the installation relays are connected to a control switch (permanent contact) where lighting, air conditioning, a fan or
similar is to be controlled. The device remains in the "on" position as long as the control voltage is applied to the coil. If the control voltage is interrupted, the installation relay always returns to the rest position (OFF position). Thanks to the optimal switching capacity, they are also suitable for applications in industrial environments and in situations where it is necessary to control higher performance
Consumers (such as several light groups).
By using an optimized coil (low power loss = lower operating temperature) a trouble-free and safe use in the electric distributor is ensured. The low-noise switching noise and the hum-free magnet system justify use in public buildings and in private homes. The installation relays can be controlled by common AC / DC control voltages depending on the type and are designed for a rated current of 16 A.
This text is machine translated.