

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Circuit breaker
EKIP LSI IN=63A XT
1 pc(s)
FALSE
TRUE
Other
FALSE
TRUE
63 A
630 A
DC
0
0
0
yes
Datasheet 3105985 ABB EKIP LSI IN=63A XT Circuit breaker 1 pc(s) Piece
User & Safety Instructions 3105985 ABB EKIP LSI IN=63A XT Circuit breaker 1 pc(s) Piece