There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Circuit breaker
EKIP LSIG IN=25A X
24 V DC
24 V DC (max)
25 A
25 A (max)
1 pc(s)
FALSE
TRUE
Other
24-24 V
FALSE
TRUE
25 A
250 A
DC
0
0
0
yes
Datasheet 3105968 ABB EKIP LSIG IN=25A X Circuit breaker 1 pc(s) Adjustment range (amperage): 25 A (max) Piece
User & Safety Instructions 3105968 ABB EKIP LSIG IN=25A X Circuit breaker 1 pc(s) Adjustment range (amperage): 25 A (max) Piece