

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
EKIP M-I IN=100A X
pluggable
1 pc(s)
FALSE
TRUE
Other
TRUE
TRUE
600 A
1400 A
0
0
0
yes
Datasheet 3105975 ABB EKIP M-I IN=100A X Circuit breaker 1 pc(s)
User & Safety Instructions 3105975 ABB EKIP M-I IN=100A X Circuit breaker 1 pc(s)