

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
480 V
Frequency inverter
22 kW
599 Hz
599 Hz (max)
50 A
213 mm
240 mm
262 mm
IP20
ACH480-04-050A-4
(W x H x D) 262 x 240 x 213 mm
3AXD50000275755
262 mm
240 mm
213 mm
FALSE
6
3
2
2
TRUE
0
0
0
1
0
1
0
2
FALSE
TRUE
FALSE
TRUE
TRUE
FALSE
FALSE
TRUE
FALSE
TRUE
FALSE
TRUE
IP20
FALSE
FALSE
FALSE
380-480 V
50/60 Hz
FALSE
0
U converter
3
3
FALSE
TRUE
TRUE
599 Hz
22 kW
22 kW
10 %
5 %
FALSE
TRUE
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
480 V
50 A
TRUE
Other
yes
Datasheet 3103723 ABB Frequency inverter ACH480-04-050A-4 22 kW 480 V
User & Safety Instructions 3103723 ABB Frequency inverter ACH480-04-050A-4 22 kW 480 V