

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
480 V
Frequency inverter
2.2 kW
599 Hz
599 Hz (max)
5.6 A
208 mm
223 mm
73 mm
IP20
ACH480-04-05A7-4
(W x H x D) 73 x 223 x 208 mm
3AXD50000275465
73 mm
223 mm
208 mm
TRUE
6
3
2
2
TRUE
0
0
0
1
0
1
0
2
FALSE
TRUE
FALSE
TRUE
TRUE
FALSE
FALSE
TRUE
FALSE
TRUE
FALSE
TRUE
IP20
TRUE
FALSE
FALSE
380-480 V
50/60 Hz
FALSE
0
U converter
3
3
FALSE
TRUE
TRUE
599 Hz
2.2 kW
2.2 kW
10 %
5 %
FALSE
TRUE
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
480 V
5.6 A
TRUE
Other
yes
Datasheet 3103714 ABB Frequency inverter ACH480-04-05A7-4 2.2 kW 480 V
User & Safety Instructions 3103714 ABB Frequency inverter ACH480-04-05A7-4 2.2 kW 480 V