

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
480 V
Frequency inverter
75 kW
500 Hz
500 Hz (max)
145 A
369 mm
727 mm
252 mm
IP21
ACH580-01-145A-4
C2
(W x H x D) 252 x 727 x 369 mm
3AUA0000080529
252 mm
727 mm
369 mm
FALSE
6
3
2
2
TRUE
0
0
0
1
0
1
2
2
FALSE
TRUE
FALSE
TRUE
TRUE
FALSE
FALSE
TRUE
FALSE
TRUE
FALSE
TRUE
IP21
FALSE
FALSE
FALSE
380-480 V
50/60 Hz
FALSE
0
U converter
3
3
FALSE
TRUE
TRUE
500 Hz
75 kW
75 kW
10 %
5 %
FALSE
TRUE
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
480 V
145 A
TRUE
1
not relevant
Datasheet 3103451 ABB Frequency inverter ACH580-01-145A-4 75 kW 480 V
User & Safety Instructions 3103451 ABB Frequency inverter ACH580-01-145A-4 75 kW 480 V