

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
480 V
Frequency inverter
132 kW
500 Hz
500 Hz (max)
246 A
393 mm
965 mm
300 mm
IP21
ACH580-01-246A-4
C2
(W x H x D) 300 x 965 x 393 mm
3AUA0000080532
300 mm
965 mm
393 mm
FALSE
6
3
2
2
TRUE
0
0
0
1
0
1
2
2
FALSE
TRUE
FALSE
TRUE
TRUE
FALSE
FALSE
TRUE
FALSE
TRUE
FALSE
TRUE
IP21
FALSE
FALSE
FALSE
380-480 V
50/60 Hz
FALSE
0
U converter
3
3
FALSE
TRUE
TRUE
500 Hz
132 kW
132 kW
10 %
5 %
FALSE
TRUE
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
480 V
246 A
TRUE
1
yes
Datasheet 3103454 ABB Frequency inverter ACH580-01-246A-4 132 kW 480 V
User & Safety Instructions 3103454 ABB Frequency inverter ACH580-01-246A-4 132 kW 480 V