

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
480 V
Frequency inverter
7.5 kW
500 Hz
500 Hz (max)
17 A
229 mm
473 mm
125 mm
IP21
ACQ580-01-018A-4
(W x H x D) 125 x 473 x 229 mm
3AXD50000039027
125 mm
473 mm
229 mm
TRUE
6
3
2
2
FALSE
0
0
0
1
0
1
2
2
FALSE
TRUE
FALSE
TRUE
TRUE
FALSE
FALSE
TRUE
FALSE
TRUE
FALSE
TRUE
IP21
TRUE
FALSE
FALSE
380-480 V
50/60 Hz
FALSE
0
U converter
3
3
FALSE
TRUE
TRUE
500 Hz
7.5 kW
7.5 kW
10 %
5 %
FALSE
TRUE
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
480 V
17 A
FALSE
1
yes
Datasheet 3103645 ABB Frequency inverter ACQ580-01-018A-4 7.5 kW 480 V
User & Safety Instructions 3103645 ABB Frequency inverter ACQ580-01-018A-4 7.5 kW 480 V