Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Automation & PneumaticsAutomationDrive EngineeringFrequency Inverters

ABB Frequency inverter ACQ580-01-046A-4 22 kW 480 V

EAN:
Part number:
Item no:
A white electric drive with ventilation slots, a blue control panel, and a yellow warning symbol on the front.
A white electric drive with ventilation slots, a blue control panel, and a yellow warning symbol on the front.
ABB
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Technical specifications
  • Documents & Downloads
  • Description

Technical specifications

Input voltage

480 V

Product type

Frequency inverter

Output rating (max.)

22 kW

Max. frequency

500 Hz

Frequency range

500 Hz (max)

Nominal current

45 A

Depth

229 mm

Height

490 mm

Width

203 mm

IP21

Type

ACQ580-01-046A-4

Dim

(W x H x D) 203 x 490 x 229 mm

Manufacturer part #

3AXD50000039031

203 mm

490 mm

229 mm

TRUE

6

3

2

2

FALSE

0

0

0

1

0

1

2

2

FALSE

TRUE

FALSE

TRUE

TRUE

FALSE

FALSE

TRUE

FALSE

TRUE

FALSE

TRUE

IP21

TRUE

FALSE

FALSE

380-480 V

50/60 Hz

FALSE

0

U converter

3

3

FALSE

TRUE

TRUE

500 Hz

22 kW

22 kW

10 %

5 %

FALSE

TRUE

TRUE

FALSE

FALSE

TRUE

FALSE

FALSE

480 V

45 A

FALSE

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3103649 ABB Frequency inverter ACQ580-01-046A-4 22 kW 480 V

User & Safety Instructions

User & Safety Instructions 3103649 ABB Frequency inverter ACQ580-01-046A-4 22 kW 480 V

Description

FREQUENCY CONVERTER ACQ580, 380-480 V, IP21
The ACQ580 frequency converters for the water/sewage sector enable energy-efficient processes and a probb¬smooth motor control. This robust and compact frequency converter has integrated functions for pumps¬applications such as encoderless flow calculation, multi-pump control, level control, gentle pipe filling and dry running protection as well as fast ramps and a pump wheel cleaning function. The user-friendliness¬increased by the intuitive control panel for the manual-off-auto control. The built-in power calculator shows how much energy was saved by using the frequency converter. Numerous fieldbus protocols facilitate connectivity.
The ACQ580 frequency converter is ideal for use in water plants, water treatment plants, desalination plants, sewage plants and irrigation systems.

This text is machine translated.

Description

FREQUENCY CONVERTER ACQ580, 380-480 V, IP21
The ACQ580 frequency converters for the water/sewage sector enable energy-efficient processes and a probb¬smooth motor control. This robust and compact frequency converter has integrated functions for pumps¬applications such as encoderless flow calculation, multi-pump control, level control, gentle pipe filling and dry running protection as well as fast ramps and a pump wheel cleaning function. The user-friendliness¬increased by the intuitive control panel for the manual-off-auto control. The built-in power calculator shows how much energy was saved by using the frequency converter. Numerous fieldbus protocols facilitate connectivity.
The ACQ580 frequency converter is ideal for use in water plants, water treatment plants, desalination plants, sewage plants and irrigation systems.

This text is machine translated.

What kind of Frequency Inverters are you looking for?

  • Eaton frequency inverter
  • Frequency inverter (230 V)
  • Frequency inverter (400V)
  • Schneider Electric frequency inverter
  • Siemens frequency inverter
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list