

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
480 V
Frequency inverter
132 kW
500 Hz
500 Hz (max)
246 A
393 mm
965 mm
300 mm
IP21
ACQ580-01-246A-4
(W x H x D) 300 x 965 x 393 mm
3AXD50000034606
300 mm
965 mm
393 mm
TRUE
6
3
2
2
FALSE
0
0
0
1
0
1
2
2
FALSE
TRUE
FALSE
TRUE
TRUE
FALSE
FALSE
TRUE
FALSE
TRUE
FALSE
TRUE
IP21
TRUE
FALSE
FALSE
380-480 V
50/60 Hz
FALSE
0
U converter
3
3
FALSE
TRUE
TRUE
500 Hz
132 kW
132 kW
10 %
5 %
FALSE
TRUE
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
480 V
246 A
FALSE
1
yes
Datasheet 3103575 ABB Frequency inverter ACQ580-01-246A-4 132 kW 480 V
User & Safety Instructions 3103575 ABB Frequency inverter ACQ580-01-246A-4 132 kW 480 V