Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Automation & PneumaticsAutomationDrive EngineeringFrequency Inverters

ABB Frequency inverter ACQ580-31-046A-4 22 kW 480 V

EAN:
Part number:
Item no:
A large, rectangular electrical cabinet with a digital display at the top, marked with the logo of a well-known electronic device manufacturer.
A large, rectangular electrical cabinet with a digital display at the top, marked with the logo of a well-known electronic device manufacturer.
ABB
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Technical specifications
  • Documents & Downloads
  • Description

Technical specifications

Input voltage

480 V

Product type

Frequency inverter

Output rating (max.)

22 kW

Max. frequency

500 Hz

Frequency range

500 Hz (max)

Nominal current

45 A

Depth

392.3 mm

Height

771 mm

Width

252 mm

IP21

Type

ACQ580-31-046A-4

Dim

(W x H x D) 252 x 771 x 392.3 mm

Manufacturer part #

3AXD50000428779

252 mm

771 mm

392.3 mm

TRUE

6

3

2

2

TRUE

0

0

0

1

0

1

2

2

FALSE

TRUE

FALSE

TRUE

TRUE

FALSE

FALSE

TRUE

FALSE

TRUE

FALSE

TRUE

IP21

TRUE

FALSE

FALSE

380-480 V

50/60 Hz

FALSE

0

U converter

3

3

FALSE

TRUE

TRUE

500 Hz

22 kW

22 kW

10 %

5 %

FALSE

TRUE

TRUE

FALSE

FALSE

TRUE

FALSE

FALSE

480 V

45 A

FALSE

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3103736 ABB Frequency inverter ACQ580-31-046A-4 22 kW 480 V

User & Safety Instructions

User & Safety Instructions 3103736 ABB Frequency inverter ACQ580-31-046A-4 22 kW 480 V

Description

The speed-controlled drives of the ACQ580 series, developed especially for pump applications in the water/sewage sector, have now been supplemented with an Ultra-Low Harmonic (ULH) variant. This new frequency converter enables reliable operation, even in the case of an unstable power supply, because it eliminates disturbing harmonics (harmonics) in the mains. Traditionally, the problem has been solved with harmonic harmonics with filters, multi-pulse transformers and oversized components. However, the ACQ580 does not require external filters or special equipment. "The new ABB frequency converter includes a component for reducing harmonics, including an active power supply unit and an integrated harmonic filter," says Florian Groß, Product Manager Drives at ABB Motion Germany. In contrast to a conventional frequency converter with 45 % THDI (Total Harmonic Distortion or total harmonic distortion) the Ultra-Low Harmonic Drive ACQ580 reduces the harmonic harmonics to less than 3 %.

This text is machine translated.

Description

The speed-controlled drives of the ACQ580 series, developed especially for pump applications in the water/sewage sector, have now been supplemented with an Ultra-Low Harmonic (ULH) variant. This new frequency converter enables reliable operation, even in the case of an unstable power supply, because it eliminates disturbing harmonics (harmonics) in the mains. Traditionally, the problem has been solved with harmonic harmonics with filters, multi-pulse transformers and oversized components. However, the ACQ580 does not require external filters or special equipment. "The new ABB frequency converter includes a component for reducing harmonics, including an active power supply unit and an integrated harmonic filter," says Florian Groß, Product Manager Drives at ABB Motion Germany. In contrast to a conventional frequency converter with 45 % THDI (Total Harmonic Distortion or total harmonic distortion) the Ultra-Low Harmonic Drive ACQ580 reduces the harmonic harmonics to less than 3 %.

This text is machine translated.

What kind of Frequency Inverters are you looking for?

  • Eaton frequency inverter
  • Frequency inverter (230 V)
  • Frequency inverter (400V)
  • Schneider Electric frequency inverter
  • Siemens frequency inverter
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list