

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
480 V
Frequency inverter
30 kW
500 Hz
500 Hz (max)
62 A
392.3 mm
771 mm
252 mm
IP21
ACQ580-31-062A-4
(W x H x D) 252 x 771 x 392.3 mm
3AXD50000428786
252 mm
771 mm
392.3 mm
TRUE
6
3
2
2
TRUE
0
0
0
1
0
1
2
2
FALSE
TRUE
FALSE
TRUE
TRUE
FALSE
FALSE
TRUE
FALSE
TRUE
FALSE
TRUE
IP21
TRUE
FALSE
FALSE
380-480 V
50/60 Hz
FALSE
0
U converter
3
3
FALSE
TRUE
TRUE
500 Hz
30 kW
30 kW
10 %
5 %
FALSE
TRUE
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
480 V
62 A
FALSE
1
yes
Datasheet 3103737 ABB Frequency inverter ACQ580-31-062A-4 30 kW 480 V
User & Safety Instructions 3103737 ABB Frequency inverter ACQ580-31-062A-4 30 kW 480 V