

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
480 V
Frequency inverter
4 kW
599 Hz
599 Hz (max)
9.4 A
176 mm
223 mm
70 mm
IP20
ACS380-040S-09A4-4
(W x H x D) 70 x 223 x 176 mm
3AXD50000031892
70 mm
223 mm
176 mm
TRUE
5
2
2
1
FALSE
0
0
0
1
0
0
0
3
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
IP20
TRUE
FALSE
FALSE
380-480 V
50/60 Hz
FALSE
0
U converter
3
3
TRUE
TRUE
FALSE
599 Hz
4 kW
4 kW
10 %
5 %
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
480 V
9.4 A
FALSE
Other
yes
Datasheet 3103552 ABB Frequency inverter ACS380-040S-09A4-4 4 kW 480 V
User & Safety Instructions 3103552 ABB Frequency inverter ACS380-040S-09A4-4 4 kW 480 V