

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
240 V
Frequency inverter
3 kW
599 Hz
599 Hz (max)
12.2 A
176 mm
223 mm
95 mm
IP20
ACS380-040S-12A2-1
(W x H x D) 95 x 223 x 176 mm
3AXD50000031878
95 mm
223 mm
176 mm
TRUE
5
2
2
1
FALSE
0
0
0
1
0
0
0
2
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
IP20
TRUE
FALSE
FALSE
200-240 V
50/60 Hz
FALSE
0
U converter
3
1
FALSE
TRUE
FALSE
599 Hz
3 kW
3 kW
10 %
5 %
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
240 V
12.2 A
FALSE
Other
yes
Datasheet 3103538 ABB Frequency inverter ACS380-040S-12A2-1 3 kW 240 V
User & Safety Instructions 3103538 ABB Frequency inverter ACS380-040S-12A2-1 3 kW 240 V