

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
480 V
Frequency inverter
3 kW
599 Hz
599 Hz (max)
7.2 A
176 mm
223 mm
70 mm
IP20
ACS380-042S-07A2-4
(W x H x D) 70 x 223 x 176 mm
3AXD50000031901
70 mm
223 mm
176 mm
TRUE
5
2
2
1
FALSE
0
0
0
1
0
0
0
3
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
IP20
TRUE
FALSE
FALSE
380-480 V
50/60 Hz
FALSE
0
U converter
3
3
TRUE
TRUE
TRUE
599 Hz
3 kW
3 kW
10 %
5 %
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
480 V
7.2 A
FALSE
Other
yes
Datasheet 3103561 ABB Frequency inverter ACS380-042S-07A2-4 3 kW 480 V
User & Safety Instructions 3103561 ABB Frequency inverter ACS380-042S-07A2-4 3 kW 480 V