

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
480 V
Frequency inverter
11 kW
500 Hz
500 Hz (max)
25 A
208 mm
220 mm
172 mm
IP20
ACS480-04-026A-4
C2
(W x H x D) 172 x 220 x 208 mm
3AXD50000047793
172 mm
220 mm
208 mm
TRUE
6
3
2
2
FALSE
0
0
0
1
0
1
0
2
FALSE
TRUE
FALSE
TRUE
TRUE
FALSE
FALSE
TRUE
FALSE
TRUE
FALSE
TRUE
IP20
TRUE
FALSE
FALSE
380-480 V
50/60 Hz
FALSE
0
U converter
3
3
FALSE
TRUE
TRUE
500 Hz
11 kW
11 kW
10 %
5 %
FALSE
TRUE
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
480 V
25 A
FALSE
Other
yes
Datasheet 3103690 ABB Frequency inverter ACS480-04-026A-4 11 kW 480 V
User & Safety Instructions 3103690 ABB Frequency inverter ACS480-04-026A-4 11 kW 480 V