

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
480 V
Frequency inverter
15 kW
500 Hz
500 Hz (max)
32 A
213 mm
240 mm
262 mm
IP20
ACS480-04-033A-4
C2
(W x H x D) 262 x 240 x 213 mm
3AXD50000199068
262 mm
240 mm
213 mm
FALSE
6
3
2
2
FALSE
0
0
0
1
0
1
0
2
FALSE
TRUE
FALSE
TRUE
TRUE
FALSE
FALSE
TRUE
FALSE
TRUE
FALSE
TRUE
IP20
FALSE
FALSE
FALSE
380-480 V
50/60 Hz
FALSE
0
U converter
3
3
FALSE
TRUE
TRUE
500 Hz
15 kW
15 kW
10 %
5 %
FALSE
TRUE
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
480 V
32 A
FALSE
Other
Datasheet 3103702 ABB Frequency inverter ACS480-04-033A-4 15 kW 480 V
User & Safety Instructions 3103702 ABB Frequency inverter ACS480-04-033A-4 15 kW 480 V