

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
480 V
Frequency inverter
1.5 kW
500 Hz
500 Hz (max)
4 A
208 mm
223 mm
73 mm
IP20
ACS480-04-04A1-4
C2
(W x H x D) 73 x 223 x 208 mm
3AXD50000047767
0
73 mm
223 mm
208 mm
TRUE
6
3
2
2
FALSE
0
0
0
1
0
1
0
2
FALSE
TRUE
FALSE
TRUE
TRUE
FALSE
FALSE
TRUE
FALSE
TRUE
FALSE
TRUE
IP20
TRUE
FALSE
FALSE
380-480 V
50/60 Hz
FALSE
0
U converter
3
3
FALSE
TRUE
TRUE
500 Hz
1.5 kW
1.5 kW
10 %
5 %
FALSE
TRUE
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
480 V
4 A
FALSE
Other
yes
Datasheet 3103684 ABB Frequency inverter ACS480-04-04A1-4 1.5 kW 480 V
User & Safety Instructions 3103684 ABB Frequency inverter ACS480-04-04A1-4 1.5 kW 480 V