

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
480 V
Frequency inverter
4 kW
500 Hz
500 Hz (max)
9.4 A
208 mm
223 mm
73 mm
IP20
ACS480-04-09A5-4
C2
(W x H x D) 73 x 223 x 208 mm
3AXD50000047770
73 mm
223 mm
208 mm
TRUE
6
3
2
2
FALSE
0
0
0
1
0
1
0
2
FALSE
TRUE
FALSE
TRUE
TRUE
FALSE
FALSE
TRUE
FALSE
TRUE
FALSE
TRUE
IP20
TRUE
FALSE
FALSE
380-480 V
50/60 Hz
FALSE
0
U converter
3
3
FALSE
TRUE
TRUE
500 Hz
4 kW
4 kW
10 %
5 %
FALSE
TRUE
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
480 V
9.4 A
FALSE
Other
yes
Datasheet 3103687 ABB Frequency inverter ACS480-04-09A5-4 4 kW 480 V
User & Safety Instructions 3103687 ABB Frequency inverter ACS480-04-09A5-4 4 kW 480 V