

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
480 V
Frequency inverter
15 kW
500 Hz
500 Hz (max)
32 A
229 mm
490 mm
203 mm
IP21
ACS580-01-033A-4
(W x H x D) 203 x 490 x 229 mm
3AXD50000038961
203 mm
490 mm
229 mm
TRUE
6
3
2
2
FALSE
0
0
0
1
0
1
2
2
FALSE
TRUE
FALSE
TRUE
TRUE
FALSE
FALSE
TRUE
FALSE
TRUE
FALSE
TRUE
IP21
TRUE
FALSE
FALSE
380-480 V
50/60 Hz
FALSE
0
U converter
3
3
FALSE
TRUE
TRUE
500 Hz
15 kW
15 kW
10 %
5 %
FALSE
TRUE
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
480 V
32 A
FALSE
1
yes
Datasheet 3103599 ABB Frequency inverter ACS580-01-033A-4 15 kW 480 V
User & Safety Instructions 3103599 ABB Frequency inverter ACS580-01-033A-4 15 kW 480 V