

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
480 V
Frequency inverter
1.1 kW
500 Hz
500 Hz (max)
3.3 A
223 mm
373 mm
125 mm
IP21
ACS580-01-03A4-4
(W x H x D) 125 x 373 x 223 mm
3AXD50000038938
125 mm
373 mm
223 mm
TRUE
6
3
2
2
FALSE
0
0
0
1
0
1
2
2
FALSE
TRUE
FALSE
TRUE
TRUE
FALSE
FALSE
TRUE
FALSE
TRUE
FALSE
TRUE
IP21
TRUE
FALSE
FALSE
380-480 V
50/60 Hz
FALSE
0
U converter
3
3
FALSE
TRUE
TRUE
500 Hz
1.1 kW
1.1 kW
10 %
5 %
FALSE
TRUE
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
480 V
3.3 A
FALSE
1
yes
Datasheet 3103591 ABB Frequency inverter ACS580-01-03A4-4 1.1 kW 480 V
User & Safety Instructions 3103591 ABB Frequency inverter ACS580-01-03A4-4 1.1 kW 480 V