

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
480 V
Frequency inverter
3 kW
500 Hz
500 Hz (max)
7.2 A
233 mm
403 mm
128 mm
IP55
ACS580-01-07A3-4+B
(W x H x D) 128 x 403 x 233 mm
3AXD50000038968
128 mm
403 mm
233 mm
FALSE
6
3
2
2
FALSE
0
0
0
1
0
1
2
2
FALSE
TRUE
FALSE
TRUE
TRUE
FALSE
FALSE
TRUE
FALSE
TRUE
FALSE
TRUE
IP55
FALSE
FALSE
FALSE
380-480 V
50/60 Hz
FALSE
0
U converter
3
3
TRUE
TRUE
TRUE
500 Hz
3 kW
3 kW
10 %
5 %
FALSE
TRUE
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
480 V
7.2 A
FALSE
12
yes
Datasheet 3103606 ABB Frequency inverter ACS580-01-07A3-4+B 3 kW 480 V
User & Safety Instructions 3103606 ABB Frequency inverter ACS580-01-07A3-4+B 3 kW 480 V