

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
480 V
Frequency inverter
55 kW
500 Hz
500 Hz (max)
106 A
295 mm
732 mm
203 mm
IP21
ACS580-01-106-4
(W x H x D) 203 x 732 x 295 mm
3AUA0000080503
203 mm
732 mm
295 mm
FALSE
6
3
2
2
FALSE
0
0
0
1
0
1
2
2
FALSE
TRUE
FALSE
TRUE
TRUE
FALSE
FALSE
TRUE
FALSE
TRUE
FALSE
TRUE
IP21
FALSE
FALSE
FALSE
380-480 V
50/60 Hz
FALSE
0
U converter
3
3
FALSE
TRUE
TRUE
500 Hz
55 kW
55 kW
10 %
5 %
FALSE
TRUE
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
480 V
106 A
FALSE
1
yes
Datasheet 3103439 ABB Frequency inverter ACS580-01-106-4 55 kW 480 V
User & Safety Instructions 3103439 ABB Frequency inverter ACS580-01-106-4 55 kW 480 V