

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
480 V
Frequency inverter
90 kW
500 Hz
500 Hz (max)
169 A
370 mm
880 mm
284 mm
IP21
ACS580-01-169A-4
(W x H x D) 284 x 880 x 370 mm
3AUA0000080505
284 mm
880 mm
370 mm
FALSE
6
3
2
2
FALSE
0
0
0
1
0
1
2
2
FALSE
TRUE
FALSE
TRUE
TRUE
FALSE
FALSE
TRUE
FALSE
TRUE
FALSE
TRUE
IP21
FALSE
FALSE
FALSE
380-480 V
50/60 Hz
FALSE
0
U converter
3
3
FALSE
TRUE
TRUE
500 Hz
90 kW
90 kW
10 %
5 %
FALSE
TRUE
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
480 V
169 A
FALSE
1
yes
Datasheet 3103441 ABB Frequency inverter ACS580-01-169A-4 90 kW 480 V
User & Safety Instructions 3103441 ABB Frequency inverter ACS580-01-169A-4 90 kW 480 V