

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
480 V
Frequency inverter
110 kW
500 Hz
500 Hz (max)
206 A
370 mm
880 mm
284 mm
IP21
ACS580-01-206A-4
(W x H x D) 284 x 880 x 370 mm
3AUA0000080506
284 mm
880 mm
370 mm
FALSE
6
3
2
2
FALSE
0
0
0
1
0
1
2
2
FALSE
TRUE
FALSE
TRUE
TRUE
FALSE
FALSE
TRUE
FALSE
TRUE
FALSE
TRUE
IP21
FALSE
FALSE
FALSE
380-480 V
50/60 Hz
FALSE
0
U converter
3
3
FALSE
TRUE
TRUE
500 Hz
110 kW
110 kW
10 %
5 %
FALSE
TRUE
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
480 V
206 A
FALSE
1
yes
Datasheet 3103442 ABB Frequency inverter ACS580-01-206A-4 110 kW 480 V
User & Safety Instructions 3103442 ABB Frequency inverter ACS580-01-206A-4 110 kW 480 V