

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
480 V
Frequency inverter
250 kW
500 Hz
500 Hz (max)
430 A
418 mm
955 mm
380 mm
IP21
ACS580-01-430A-4
(W x H x D) 380 x 955 x 418 mm
3AUA0000080510
380 mm
955 mm
418 mm
FALSE
6
3
2
2
FALSE
0
0
0
1
0
1
2
2
FALSE
TRUE
FALSE
TRUE
TRUE
FALSE
FALSE
TRUE
FALSE
TRUE
FALSE
TRUE
IP21
FALSE
FALSE
FALSE
380-480 V
50/60 Hz
FALSE
0
U converter
3
3
FALSE
TRUE
TRUE
500 Hz
250 kW
250 kW
10 %
5 %
FALSE
TRUE
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
480 V
430 A
FALSE
1
yes
Datasheet 3103446 ABB Frequency inverter ACS580-01-430A-4 250 kW 480 V
User & Safety Instructions 3103446 ABB Frequency inverter ACS580-01-430A-4 250 kW 480 V