

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
400 V
Soft starter
9 A
3 kW
1SAT145000R1011
HF9-ROL-24VDC
Screws
22.5 mm
99 mm
114.5 mm
FALSE
3 kW
16
0
0
FALSE
9 A
4
1.5-9 A
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
0-0 V
0-0 V
24-24 V
IP20
FALSE
FALSE
CLASS 10 A
FALSE
FALSE
Screw connection
Screw connection
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
DC
Reversing starter
1.5 kW
6.5 A
80 °C
TRUE
1
yes
Datasheet 3098911 ABB HF9-ROL-24VDC 1SAT145000R1011 Soft starter Motor power at 400 V 3 kW
User & Safety Instructions 3098911 ABB HF9-ROL-24VDC 1SAT145000R1011 Soft starter Motor power at 400 V 3 kW