
ABB HSB 250-C Heatshrink w/o adhesive Transparent 6.40 mm 3.20 mm Shrinkage:2:1 7.5 m
Number
Highlights & Details
Shrink Shrink-Kon ® without adhesive 2:1
- 7.5 m
- Shrinkage: 2:1
- Transparent
- Nominal inside diameter (pre-shrinkage): 6.40 mm
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
6.40 mm
- Nominal diameter (post-shrinkage)
3.20 mm
- Factory colour
Transparent
- Shrinkage
2:1
- Heatshrink features
Thin-walled
Chemical-resistant
- Content
7.5 m
- Material
Polyolefin (processed, irradiated)
- Shrink temperature (min.)
+110 °C
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Manufacturer part #
HSB 250-C
- Halogen-free
No
- Suitable for
Heatshrink
- Length
7.5 m
- RoHS-compliant
Yes
- Type
HSB 250-C
Documents & Downloads
Datasheet
Datasheet 545371 ABB HSB 250-C Heatshrink w/o adhesive Transparent 6.40 mm 3.20 mm Shrinkage:2:1 7.5 m
Datasheet 545371 ABB HSB 250-C Heatshrink w/o adhesive Transparent 6.40 mm 3.20 mm Shrinkage:2:1 7.5 m
User & Safety Instructions
User & Safety Instructions 545371 ABB HSB 250-C Heatshrink w/o adhesive Transparent 6.40 mm 3.20 mm Shrinkage:2:1 7.5 m
Description
This text is machine translated.

