
ABB HSB 500-C Heatshrink w/o adhesive Transparent 12.70 mm 6.40 mm Shrinkage:2:1 6 m
EAN:
Part number:
Item no:
Quantity (Set(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 3.78
€ 22.68
3
1 M = € 3.62
€ 21.70
Volume discounts vary depending on the seller
You save € 0.00
Total (1 m = € 3.78)
€ 22.68
plus VAT.
14-day return policy included
Highlights & Details
Shrink Shrink-Kon ® without adhesive 2:1
- 6 m
- Shrinkage: 2:1
- Transparent
- Nominal inside diameter (pre-shrinkage): 12.70 mm
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
12.70 mm
- Nominal diameter (post-shrinkage)
6.40 mm
- Factory colour
Transparent
- Shrinkage
2:1
- Heatshrink features
Thin-walled
Chemical-resistant
- Content
6 m
- Material
Polyolefin (processed, irradiated)
- Shrink temperature (min.)
+110 °C
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Manufacturer part #
HSB 500-C
- Halogen-free
No
- Suitable for
Heatshrink
- Length
6 m
- RoHS-compliant
Yes
- Type
HSB 500-C
Documents & Downloads
Datasheet
Datasheet 545447 ABB HSB 500-C Heatshrink w/o adhesive Transparent 12.70 mm 6.40 mm Shrinkage:2:1 6 m
User & Safety Instructions
User & Safety Instructions 545447 ABB HSB 500-C Heatshrink w/o adhesive Transparent 12.70 mm 6.40 mm Shrinkage:2:1 6 m
Description
Thin-walled heat shrink tubing for universal use, fast shrinking, flexible. Insulation, protection and for cable bundling. Supplied in a stackable boxes for simplified storage.
This text is machine translated.
This text is machine translated.

