

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED dimmer
KNX
800 W
IP20
210 W
Wired
6
DIN rail
Multicolour
63.5 mm
Not required, optional for remote access
n.rel.
0
Dimmer function
DRA (DIN-rail adapter)
Dimming actuator
6
50-60 Hz
TRUE
FALSE
FALSE
FALSE
Universal and LED Retrofit
110-230 V
80
None
FALSE
FALSE
TRUE
TRUE
2-210 W
IP20
FALSE
FALSE
FALSE
FALSE
FALSE
yes
Datasheet 3104192 ABB KNX 2CKA006197A0049 LED dimmer UD/S6.210.2.1
User & Safety Instructions 3104192 ABB KNX 2CKA006197A0049 LED dimmer UD/S6.210.2.1