

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED dimmer
KNX
315 W
IP20
230 V
315 W
Wired
4
REG
Multicolour
Not required, optional for remote access
n.rel.
560 g
Dimmer function
DRA (DIN-rail adapter)
Dimming actuator
4
50-60 Hz
TRUE
FALSE
FALSE
FALSE
Universal and LED Retrofit
230-230 V
120
None
FALSE
FALSE
TRUE
TRUE
315-315 W
IP20
FALSE
FALSE
FALSE
FALSE
FALSE
64.5 mm
yes
Datasheet 3104194 ABB KNX 2CKA006197A0057 LED dimmer UD/S4.315.2.1
User & Safety Instructions 3104194 ABB KNX 2CKA006197A0057 LED dimmer UD/S4.315.2.1