There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Light grid
ORION2-4-K2-050-B
24 V DC
M12
LED IR
IP65
70 mm
0.664 mm
(W x H) 70 mm x 0.664 mm
1 pc(s)
DC
FALSE
TRUE
0
0
2
0
FALSE
Other
Other
Connector M12
0-24 V
Safety class 3
515 mm
None
None
Transmitter and receiver
500 mA
TRUE
TRUE
FALSE
FALSE
14 ms
FALSE
50 m
24 V
500 mm
4
FALSE
FALSE
880 nm
IP65
515 mm
70 mm
0.664 mm
41 mm
yes
Datasheet 3103257 ABB Light grid ORION2-4-K2-050-B 2TLA022304R0000 1 pc(s)
User & Safety Instructions 3103257 ABB Light grid ORION2-4-K2-050-B 2TLA022304R0000 1 pc(s)