There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Light grid
ORION3-4-K2C-090-B
24 V DC
M12
LED IR
Incl. background suppression
IP65
52 mm
1.01 mm
(W x H) 52 mm x 1.01 mm
1 pc(s)
DC
FALSE
TRUE
0
0
2
0
FALSE
Other
Other
Connector M12
0-24 V
Safety class 3
319.75 mm
None
None
Transmitter
500 mA
TRUE
TRUE
FALSE
FALSE
12 ms
FALSE
6.5 m
24 V
900 mm
4
FALSE
FALSE
950 nm
IP65
319.75 mm
52 mm
1.01 mm
57 mm
yes
Datasheet 3103258 ABB Light grid ORION3-4-K2C-090-B 2TLA022306R0200 1 pc(s)
User & Safety Instructions 3103258 ABB Light grid ORION3-4-K2C-090-B 2TLA022306R0200 1 pc(s)