There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Mini contactor
MC1A310AR1
3-pin
4 makers
4 makers
24 V AC
24 V AC (max)
690 V AC
20 A
4 kW
+ auxiliary contact
DIN rail
Ring terminal
1 pc(s)
FALSE
4 kW
3
0
1
0
9 A
20 A
24-24 V
24-24 V
Other
AC
9 A
4 kW
2.2371 kW
yes
Datasheet 3104740 ABB MC1A310AR1 Mini contactor 4 makers 4 kW + auxiliary contact 1 pc(s)
User & Safety Instructions 3104740 ABB MC1A310AR1 Mini contactor 4 makers 4 kW + auxiliary contact 1 pc(s)