There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Mini contactor
MC2C310ATD
3-pin
4 makers
4 makers
24 V DC
24 V DC (max)
690 V AC
20 A
5.5 kW
+ auxiliary contact
DIN rail
Screws
1 pc(s)
FALSE
5.5 kW
3
0
1
0
12 A
20 A
24-24 V
Screw connection
DC
9 A
4 kW
2.2371 kW
yes
Datasheet 3104765 ABB MC2C310ATD Mini contactor 4 makers 5.5 kW + auxiliary contact 1 pc(s)
User & Safety Instructions 3104765 ABB MC2C310ATD Mini contactor 4 makers 5.5 kW + auxiliary contact 1 pc(s)