There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Motor surge protector switch
adjustable
Multicolour
690 V AC
2.5 A
4 A
IP20
100000 cycles
1 pc(s)
MS 116-4
Yes
50 - 60 Hz
-25 - +55 °C
690 V/AC (rated)
45
90 mm
85.6 mm
1.5 kW
4 A
3
230-690 V
2.5-4 A
IP20
Screw connection
Turn button
Built-in device fixed built-in technique
not relevant
Datasheet 701305 ABB MS 116-4 Motor surge protector switch adjustable 690 V AC 4 A 1 pc(s)
User & Safety Instructions 701305 ABB MS 116-4 Motor surge protector switch adjustable 690 V AC 4 A 1 pc(s)
Conformity certificate 701305 ABB MS 116-4 Motor surge protector switch adjustable 690 V AC 4 A 1 pc(s)