There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Circuit breaker
MS132-1.0T
20 mA
20 mA (max)
1 A
3-pin
690 V AC
Screws
IP20
45 mm
1 pc(s)
45
97.8 mm
86.5 mm
0.25 kW
1 A
3
110-690 V
0.63-1 A
1.8 W
IP20
Screw connection
Turn button
Complete device in housing
yes
Datasheet 2326842 ABB MS132-1.0T Circuit breaker 1 pc(s) Adjustment range (amperage): 20 mA (max) Switching voltage (max.): 690 V AC Piece
User & Safety Instructions 2326842 ABB MS132-1.0T Circuit breaker 1 pc(s) Adjustment range (amperage): 20 mA (max) Switching voltage (max.): 690 V AC Piece