There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
MS132-25T
500 mA
500 mA (max)
25 A
3-pin
690 V AC
+ auxiliary contact
Screws
IP20
45 mm
1 pc(s)
45
97.8 mm
86.5 mm
12.5 kW
25 A
3
110-690 V
20-25 A
3.6 W
IP20
Screw connection
Turn button
Built-in device fixed built-in technique
yes
Datasheet 2330383 ABB MS132-25T Circuit breaker 1 pc(s) Adjustment range (amperage): 500 mA (max) Switching voltage (max.): 690 V AC
User & Safety Instructions 2330383 ABB MS132-25T Circuit breaker 1 pc(s) Adjustment range (amperage): 500 mA (max) Switching voltage (max.): 690 V AC